APC ER8802 APC Easy Rack, 48U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER8802
Brand
APC
EAN-13
731304427957
Order Code
71-7828
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £1527.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER882 is EIA-31 standard pre-assembled IT enclosure with essential features for fast and easy deployment in datacenter applications. ER882 is wider for networking & featured with 48U height (6U extra), doors with 81% perforation for ample ventilation and load ratings static 12kg & dynamic 6kg. This rack comes in 8mm width & 1mm depth, with Roof, side panels, keys, levelling feet, casters, mounting hardware, PDU mounting brackets and without bottom. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. This Rack's depth allows front-to-back cabling while ensuring clearance for rack accessories and 48U height provides extra 6U space to maximize u-space per footprint. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. Enclosures have been tested and approved to be combined with proper bolt down accessories to meet various seismic requirements. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot