Easy Rack ER8282 is EIA-31 standard pre-assembled IT enclosure with essential features for fast, easy deployment in networking and patching applications. ER8282 is an ideal choice for tight spaces in SMBs, with 8mm wide & shallow depth, ventilated doors with 81% perforation and load ratings static 12kg & dynamic 6kg. This rack comes in 42U height, with Roof, side panels, keys, levelling feet, casters, mounting hardware, PDU mounting brackets and without bottom. This Rack's depth allows front-to-back cabling while ensuring clearance for rack accessories and limiting interference with IT device hot swap components. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. This has integrated vertical 1U mounting spaces adjacent the enclosures standard EIA-31 equipment mounting u-spaces that can be removed and replaced with 1U accessories. This is Wide, Deep and Tall Universal IT enclosure with increased enclosure width for more cable management options in denser server and networking applications. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series.