APC ER8202 Easy Rack, 42U, Black, With Roof, Castors Feet, 4 Brackets and Side

MPN
ER8202
Brand
APC
UPC-12
731304427889
Order Code
70-5134
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1393.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Easy Rack ER8202 is EIA-310 standard pre-assembled IT enclosure with essential features for fast, easy deployment in networking applications. ER8202 is an ideal choice for SMB's networking applications with its 42U height, ventilated doors with 81% perforation and load ratings static 1200kg & dynamic 600kg. This rack comes in 800mm Width & 1000mm Depth, with Roof, keys, levelling feet, casters, side panels, mounting hardware, PDU mounting brackets and without bottom. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. This has integrated vertical 1U mounting spaces adjacent the enclosures standard EIA-310 equipment mounting u-spaces that can be removed and replaced with 1U accessories. This is Wide, Deep and Tall Universal IT enclosure with increased enclosure width for more cable management options in denser server and networking applications. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series.

Reviews

Be the first to submit a review

Trustpilot