APC ER6402 Easy Rack, 24U, Black, With Roof, Castors Feet, 4 Brackets and Side

MPN
ER6402
Brand
APC
UPC-12
731304433231
Order Code
70-5154
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1070.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Easy Rack ER6402 is EIA-310 standard pre-assembled IT enclosure with essential features for fast and easy deployment in low to medium density edge computing applications. ER6402 is perfect for remote server and converged applications with its 24U height to easily fit underneath counter tops or even into corner of a small rooms. This rack is developed in compact 600mm width & standard 1000mm deep to minimize floor space. This rack comes with Roof, keys, levelling feet, casters, side panels, mounting hardware, PDU mounting brackets and without bottom. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. ER6402 has quick release doors with spring pin design so that front doors are easily removed and can be moved to the opposite side or interchanged with rear doors. Solid roof of this rack prevents items from falling inside. Roof & rear door allow some cabling to pass through with tie-off points on frame for secured cable management. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series.

Reviews

Be the first to submit a review

Trustpilot