APC ER6202 Easy Rack, 42U, Black, With Roof, Castors Feet, 4 Brackets and Side

MPN
ER6202
Brand
APC
UPC-12
731304427834
Order Code
70-5132
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1128.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Easy Rack ER6202 is EIA-310 standard pre-assembled IT enclosure with essential features for fast and easy deployment in low to high density server applications. ER6202 is an ideal choice for SMB and networking applications with its 42U height, ventilated door with 81% perforation and load ratings static 1200kg & dynamic 600kg. This rack comes in 600mm Width & 1000mm Depth, with Roof, keys, levelling feet, casters, side panels, mounting hardware, PDU mounting brackets and without bottom. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. Enclosures have been tested and approved to be combined with proper bolt down accessories to meet various seismic requirements. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot