APC EPDU2132M Easy PDU Metered Zero U 32A 230V (20)C13 (4)C19 IEC309

MPN
EPDU2132M
Brand
APC
UPC-12
731304761211
Order Code
70-1017
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £597.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Schneider Easy Metered Rack PDU EPDU2132M is Easy-to-install and easy-to-use PDU, making rack power distribution easy and intelligent. This provides real-time remote monitoring, power management of connected loads, and much more features than the average power strip. EPDU2132M has IEC 60309 16A 2P+E type inlet, twenty IEC C13 and four IEC C19 type outlet sockets. This is integrated with Hydraulic-magnetic circuit breakers (in units with 32A input current). This is vertical rack mountable PDU in ultra light weight and smart, multifunctional new designed display. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Full-featured user friendly network management web interface provides standards-based management via Web, SNMP, and Command Line Interface. Allows users to access, configure, and manage units from remote locations to save valuable time. Indicates overload and warning conditions based on the user-defined alarm thresholds. Alerts users of potential overloaded circuits. Quickly and easily upgrade firmware via network download for future product enhancements. Eliminates the need to replace products already installed in the field when new features are released. The green packaging includes installation guide, user manual toolless mounting kit and vertical mounting brackets for quick and easy mounting in the enclosure.
  • input: 1PH, 32A, 200-240VAC
  • Outlets: (20) C13, (4) C19
  • Metered
  • Full-featured network management capability
  • Interactive LCD display
Type PDU (Power Distribution Unit)
Output Voltage 32 A
Output Current 32 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot