APC EPDU1116M APC Easy Rack PDU, Metered, 0U, 1 Phase, 3.7kW, 230V, 16A, 18 x

MPN
EPDU1116M
Brand
APC
EAN-13
731304405085
Order Code
71-9934
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £508.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC Easy Metered Rack PDU EPDU1116M is Easy-to-install and easy-to-use PDU, making rack power distribution easy and intelligent. This provides real-time remote monitoring, power management of connected loads, and much more features than the average power strip. EPDU1116M has IEC 639 16A 2P+E type inlet, eighteen IEC C13 and three IEC C19 type outlet sockets. This is vertical rack mountable PDU in ultra light weight and smart, multifunctional new designed display. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Full-featured user friendly network management web interface provides standards-based management via Web, SNMP, and Command Line Interface. Allows users to access, configure, and manage units from remote locations to save valuable time. Indicates overload and warning conditions based on the user-defined alarm thresholds. Alerts users of potential overloaded circuits. Quickly and easily upgrade firmware via network download for future product enhancements. Eliminates the need to replace products already installed in the field when new features are released. The packaging includes installation guide, user manual and vertical mounting brackets for quick and easy mounting in the rear of the enclosure. This can operate from -5° to +45°C temperation range and comes with 1 year of standard warranty.

Reviews

Be the first to submit a review

Trustpilot