APC E3SUPS30K3IB2 APC E3SUPS30K3IB2 uninterruptible power supply (UPS)

MPN
E3SUPS30K3IB2
Brand
APC
EAN-13
731304428268
Order Code
73-1111
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £10897.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy UPS 3S 3 kVA 4 V 3:1 UPS with internal batteries - 25 minutes runtime

High-efficiency 3-phase UPS with internal batteries providing a runtime of 25 minutes. The UPS features advanced product features, competitive specifications, and robust electrical design, making business continuity easy in the data center or electrical room. This is an exceptionally easy to install, operate, maintain, and service 3 kVA UPS, ideal for small and medium businesses. Includes dust filter and conformance-coated boards for harsh environments. For battery runtime details, see the runtime charts published under the Documents tab.

Includes: Dust filter, Installation guide

Optional SNMP Card
When you purchase the SNMP card, you can monitor and manage UPS status remotely through the UPS Web interface or through EcoStruxure IT's cloud-based and on-premise software suites. Click here for more information about EcoStruxure IT.

Replaceable dust filters
protect the UPS in harsh environments.

Parallel capability
Multiple units can be placed in parallel to meet power capacity and redundancy requirements

Wide Input Voltage Window
Saves your battery power for when you really need it - during power cuts!

Easy Loop Test
Verifies UPS performance before you connect your load, without the need for a load bank.

Intuitive user interface
The intuitive graphical user interface allows for easy system configuration.

Easy to install fast
Quickly roll the compact and lightweight UPS into position.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

Front-access servicing
Simplifies installation and UPS maintenance while minimizing space requirements.

Straightforward installation
Including the input, output, and bypass breakers, as well as the Emergency Power Off (EPO) switch, simplifies installation planning and speeds up deployment.

Reviews

Be the first to submit a review

Trustpilot