APC BVX700LI BVX700LI uninterruptible power supply (UPS) Line-Interactive 0.7 k

MPN
BVX700LI
Brand
APC
UPC-12
731304404484
Order Code
70-4980
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Access monitoring
Detect access by unauthorized personnel via door switch.

Transformer-block spaced outlets
Protect equipment with input transformer blocks without blocking access to other receptacles.

Sleek design
Slim, modern design can be upright, flat, or wall-mounted to comfortably fit any electronics set-up and complement home décor.

Cold-start capable
Provides temporary battery power when the utility power is out.

Boost Automatic Voltage Regulation (AVR)
Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.

Battery failure notification
Provides early-warning fault analysis on batteries enabling timely preventive maintenance

Advanced Safety Features
Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.

Battery backup and surge protection
Outlets provide abundant runtime for network gateway equipment and other critical low-power devices, allowing for hours of internet access during a power outage.

Battery and surge protected outlets
Back up and protect your hardware and data during power outages, surges and spikes.

LED Indicators
Provide easy-to-read status of the unit and utility power conditions.

Audible alarms
Provides notification of changing utility power and UPS power conditions
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 2300VA
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot