APC BV650I BV650I uninterruptible power supply (UPS) Line-Interactive 0.65 kVA

MPN
BV650I
Brand
APC
UPC-12
731304338307
Order Code
70-2766
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Automatic Voltage Regulation (AVR)
Automatically steps up low voltage and steps down high voltage to levels that are suitable for your equipment.

Wall-mount holes
Allow flexibility for setup in tight locations and mounting on wall or other surfaces.

Battery and surge protected outlets
Back up and protect your hardware and data during power outages, surges and spikes.

Battery backup and surge protection
Outlets provide abundant runtime for network gateway equipment and other critical low-power devices, allowing for hours of internet access during a power outage.

Advanced Safety Features
Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

Battery failure notification
Provides early-warning fault analysis on batteries enabling timely preventive maintenance.

Cold-start capable
Provides temporary battery power when the utility power is out.

Boost Automatic Voltage Regulation (AVR)
Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.

Sleek design
Slim, modern design can be upright, flat, or wall-mounted to comfortably fit any electronics set-up and complement home décor.

Transformer-block spaced outlets
Protect equipment with input transformer blocks without blocking access to other receptacles.

Audible alarms
Provides notification of changing utility power and UPS power conditions.

LED Indicators
Provide easy-to-read status of the unit and utility power conditions.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 650VA
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot