APC BR900MI Back-UPS PRO BR900MI - 6x C13 output, USB, 900VA

MPN
BR900MI
Brand
APC
UPC-12
731304346944
Order Code
70-4951
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £236.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Security through emergency power
The APC Back-UPS PRO BR900MI has a built-in battery that ensures that all connected equipment, such as a PC, NAS, router, modem and media box, continues to work if the power goes out. In addition, this APC emergency power supply can also automatically shut down a NAS or PC in time via the USB connection. Useful when the APC ups is almost empty. This prevents downtime, damage to equipment, and loss of data.

Safety and convenience
In addition, this safe APC Back-UPS PRO protects valuable equipment against peak voltage caused by lightning strikes, for example. With these UPS you can secure both your power and network connections (1Gbit). Because the APC Back-UPS PRO is also equipped with an LCD screen, it is easy to use.

Insurance
Despite the high risk of lightning strikes and surges, APC has full confidence in its products and offers this APC Back-UPS:
- Equipment protection policy of 150,000 euros

Extend the lifespan
The internal battery cartridge (APCRBC164) can be replaced easily, safely and independently by the user. This without having to switch off the APC BR900MI or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Back-UPS.

Warranty extension
The factory warranty of the BR900MI is 3 years and can be upgraded to 6 years with the APC service pack (WBEXTWAR3YR-SP-01).

Save on operational costs
The BR900MI features a customizable AVR, which extends battery life and maximizes runtime by correcting low and high voltages without discharging the battery. In addition, the UPS has Greenmode, a smart power-saving operating mode that optimally combines efficiency and protection. Furthermore, the emergency power supply has 6 Battery+surge protected outputs. PowerChute Serial Shutdown software and a USB cable are also included.


  • High Performance Computer and Electronics UPS for Premium Power Protection
  • Includes: USB cable, User Manual
Power Rating 900VA
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot