APC BE1050G2-UK Back-UPs 1050VA/600W Floor/Wall Mount, 230V, 8x British BS1363A

MPN
BE1050G2-UK
Brand
APC
UPC-12
731304738305
Order Code
70-5676
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This APC Back-UPS offers power and surge protection for wireless networks, computers, gaming consoles and other electronics in your home or business. The 1050VA floor/wall mount UPS has 8 total outlets, 6 of which are battery back up and surge protection, and 2 that are surge protection only. It has a surge energy rating of 310 Joules. It has 2 USB Ports (Type A + C) for smart charging of personal devices. This UPS has a 2-year warranty on unit and battery. 3-year warranty, €100,000 lifetime connected equipment protection policy, and free technical support exclusive for European community countries only. It is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
  • Compact size acommodates installation in a variety of environments
  • Data line protection ensures complete protection of your equipment from surges
  • LED display provides easy-to-read status of unit and utility power conditions
  • Audible alarms provide notification of changing utility power and UPS power conditions
  • Environmental performance of the product
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot