APC AR7588 APC NetShelter Cable Management, Vertical Cable Manager, for

MPN
AR7588
Brand
APC
EAN-13
731304301004
Order Code
72-4631
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The vertical channels AR7588 have smooth plastic fingers at 1U increments to allow patch cords to enter and exit in an organized manner. This vertical cable manager for the NetShelter SX series 48U and 75mm Wide provides maximum U-space coverage. It supports 19 to 25 CAT 6A/CAT 6 data cables per section and 19 CAT 6A per channel section. Easily secure and access cabling with toolless mounting on the backplate for accessories and snap hinge cable retainers. The vertical channels have smooth plastic fingers at 1U increments to allow patch cords to enter and exit in an organized manner. Each kit covers one corner of the enclosure and includes mounting hardware, 6x cable retainers with snap
  • Frees up Uspace, improves airflow, and keeps racks tidy
  • High capacity (up to 25 CAT 6A/ CAT 6 data cables per section)
  • Helps prevent human error with better cable organization
  • Easy, toolless mounting
  • Compatible with 48U NetShelter SX 75mm and 8mm wide models

Reviews

Be the first to submit a review

Trustpilot