APC APDU9981EU3 APC APDU9981EU3 power distribution unit (PDU) 24 AC outlet(s) 0U

MPN
APDU9981EU3
Brand
APC
EAN-13
731304404262
Order Code
73-1579
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1499.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NetShelter Switched Rack PDUs Features & Benefits
Manageability
1% Metering Accuracy
Providing the same level of accuracy as a utility company meter by adhering to IEC 6253-21 class 1, 1% metering accuracy provides peace of mind to use these PDUs to bill based on power usage. In addition, the higher level of accuracy ensures the most precise measures for capacity planning and threshold alarm monitoring. Available on 9 series PDUs.
Gigabit Ethernet Connectivity
9 series PDUs provide Gigabit Ethernet to enhance and standardize network connectivity across all assets in the data center. All other models provide 1/1 ethernet connectivity.
Network Port Sharing
Connect and manage multiple PDUs from one IP address to simplify and speed deployment while saving the cost required in having a dedicated network connection for each PDU. Manage up to 32 PDUs with 9 series and up to 4 PDUs with 8 series.
Multi-tier user access
Supports up to four access levels - Administrator, Device User, Read-Only User and Network-only User - with user name and password requirements.
Outlet Level Grouping
Outlet power sequencing can be configured to group any combination of outlets to power up or down together providing flexibility.
EcoStruxure IT Ready
Seamless integration of one or many PDUs including alerts and control with EcoStruxure IT. Allows IT and data center professionals to monitor and manage all of their critical IT infrastructure on-premise, in the cloud, and at the edge from anywhere.
Enhanced Cybersecurity
9 series PDUs include APC Network Management card with security features including secured interfaces and a modified password policy providing peace of mind.
Network Management Capabilities
Full-featured network management interfaces that provide standards-based management via Web, SNMP, and Telnet. Allows users to access, configure, and manage rack PDUs from remote locations to save valuable time. Associated with this feature is the ability to quickly and easily upgrade the firmware via network download to installed units for future product enhancements.
Alarm Thresholds
Define alarm thresholds in order to avoid overloaded circuits. Network and visual alarms inform the user of possible problems.
Alarm Thresholds
Define alarm thresholds in order to avoid overloaded circuits. Network and visual alarms inform the user of possible problems.

Adaptability
Rack-Mountable
Includes horizontal, vertical, and toolless-mount varieties. Puts power where it is needed most - in the racks near the equipment.
Single input power source
Supply power from one branch whip to multiple pieces of equipment, conveniently powering rack-mount equipment. Saves time and money during installation by using one branch whip and standard connections.
Wide range of input and output connections
Product family includes a variety of input and output connections to distribute 12V, 28V, or 23V power to multiple outlets. Having a variety of inputs and outputs allow users to adapt to varying power requirements. APC offers units that bring up to 17.3kW using a single branch whip.

Agility
Wireless Connectivity
Compatible with the optional APC USB WiFi Device for cableless connectivity over WiFi that speeds deployment and simplifies moves, adds, and changes (9 Series PDUs only - expected to be available on units manufactured after March 221).
Flash Upgradeable
Quickly and easily upgrade firmware via network download for future product enhancements. Eliminates the need to replace products already installed in the field when new features are released. (Note: Networked units only)

Availability
6C Operating Temperature
Select 9 series PDUs provide the ability to operate in a maximum ambient air temperature of 6C (14F) at full load ensuring reliability and availability even in today's high density deployments. Other models allow up to 45C (113F).
Hydraulic Magnetic Circuit Breakers
Provide increased availability by maintaining trip current over a wide temperature range.
C13/C15 and C19/C21 Hybrid Outlets
Available on select 9 series PDUs only, Industry 1st hybrid outlets allow 6C operating temperature at full load, are fully compatible with standard C14 and C2 power cords, and are future proofed for implementation of higher temperature rated devices requiring C16 and C21 power cords.
High Retention Outlets
With no special power cords required, high retention outlets provide up to twice the holding force to reduce risk of accidental disconnect on 9 series PDUs.
Field-replaceable NMC
Integrated Network Managemen
  • APC Rack PDU 9 Switched, ZeroU, 11.kW, 23V, (21) C13 & (3) C19
  • With Industry leading reliability, manageability, and security, APC Switched Rack PDUs provide advanced load management plus on/off outlet level power cycling and sequencing control
  • Includes: Installation guide, Rack mounting brackets, Safety guide, Serial configuration cable

Reviews

Be the first to submit a review

Trustpilot