APC APDU9941 APC NetShelter Switched Rack PDU, 0U, 5.0kW, 200V and 208V, 30A,

MPN
APDU9941
Brand
APC
EAN-13
731304356264
Order Code
72-3115
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1273.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The APC Switched Rack PDU distributes reliable power within a rack through a single input and multiple output receptacles The APDU9941 offers advanced load management combined with remote on/off switching control of individual outlets for power cycling, delayed power sequencing, and outlet use management The U PDU includes a NEMA L6-3P input plug with 3 5m (1 ft) cord, (21) IEC 632 C13/C15 and (3) IEC 632 C19/C21 hybrid outlet receptacles The hybrid outlets allow 6°C operating temperature at full load, are compatible with standard C14 and C2 power cords, and are future-proofed for new C16 and C21 power cords required for higher temperature rated devices The Network Management Card provides enhanced cybersecurity with secured interfaces and modified password policy The rack PDU integrates with EcoStruxure IT through Network Management Card and can be accessed, configured, and managed remotely via Web, SNMP and Command Line Interface Color user-interactive LCD interface details current, real power, voltage, and energy measurements for local user access The outlet level control allows power on/off functionality for power recycling/reboot of remote equipment and restricts unauthorized use of individual outlets The Switched Rack PDU includes a temperature/humidity sensor port, locking IEC outlets when used with locking power cords, low-profile circuit breakers and USB port for local Firmware updates The rack PDU supports daisy-chain of up to 32 PDUs on a single IP address, thereby reducing networking cost The rack PDU comes with a standard three-year warranty

Reviews

Be the first to submit a review

Trustpilot