APC APCRBC152 Battery Replacement Cartridge RBC152 (OEM)

MPN
APCRBC152
Brand
APC
UPC-12
731304317616
Order Code
70-2739
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £685.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

Quality and convenience
A genuine APC Battery Replacement Cartridge offers safety, quality, convenience and is hot swappable. This means that the battery cartridge can be easily replaced by the user without turning off the UPS or bringing down the load.

Complete
This APC Battery Replacement Cartridge is ready to use, equipped with connectors and replaces the complete old cartridge in its entirety.

Application
APC Battery Replacement Cartridge APCRBC152 is used in the SRT3000RMXLI, SRT3000RMXLW-IEC, SRT3000XLI, SRT3000XLW-IEC, SRT96BP, SRT96RMBP

Warranty
2 years


The genuine APC Replacement Battery Cartridge (RBC) is tested and certified for 100% compatibility to the the specific APC UPS. This lead-acid RBC has a lifetime of three to five years which offers reliable support and extends the useful life of your UPS. The APC RBC comes fully assembled and ready for use. To see the compatible UPS list, please click View Compatible UPS Modelsbutton in Get Support Section at APC.com
  • APC APCRBC152
  • Battery technology: Sealed Lead Acid (VRLA)
  • Battery voltage: 12 V
  • Number of batteries included: 1 pc(s)
  • Weight: 15.3 kg
Type Replacement Cartridge
Capacity N/A

Reviews

Be the first to submit a review

Trustpilot