APC AP9644 APC Device monitoring and management, Network Management Cards,

MPN
AP9644
Brand
APC
EAN-13
731304355557
Order Code
71-9235
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £616.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Network Management Card 4 enables essential and secure remote monitoring and management of one Galaxy VS, Galaxy VL or Galaxy VXL UPS, giving you mission-critical visibility. The high-speed processor provides a fast and powerful experience offering Gigabit Ethernet connectivity and simultaneous multiple user logins to the easy-to-use web user interface or Command Line Interface. Take proactive actions and troubleshoot easily with detailed data and event logging for timely resolution. Advanced technology and features keep sensitive data secure with the newest and best-in-class security compliance. The Network Management Card includes a 1-year Secure NMC Subscription which provides access to the latest firmware to ensure the most resilient, secure and sustainable IT infrastructure. Integrates with EcoStruxure IT for efficient management of your equipment, PowerChute Network Shutdown for graceful shutdown, unattended start-up and VM migration options for disaster avoidance and business continuity, and with other SNMP-enabled systems.
  • Enables mission critical remote monitoring and management of Galaxy VS, Galaxy VL and Galaxy VXL
  • Browser accessible from anywhere on a secure network
  • Real-time event notification maximizes uptime and improves efficiency
  • Take proactive actions and troubleshoot easily with detailed data and event logs
  • 1-year Secure NMC Subscription, allowing the customer to access future firmware updates, is included with the purchase

Reviews

Be the first to submit a review

Trustpilot