APC AP9547 Network Management Card, Network Management Cards for Easy UPS 3 Ser

MPN
AP9547
Brand
APC
UPC-12
731304422495
Order Code
70-4311
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £289.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The Network Management Card for Easy UPS 3 Series enables secure remote monitoring and control of one Easy UPS 3S, Easy UPS 3M or Easy UPS 3L through the easy-to-use web browser interface, via EcoStruxure™ IT Software or another SNMP-enabled system. The high-speed processor provides a fast and powerful experience offering gigabit ethernet connectivity and simultaneous multiple user logins. Best-in-class security compliance keeps sensitive data secure.  The Network Management Card includes a 1-year Secure NMC Subscription which provides automatic access to new features, enhancements, and advanced support to ensure the most resilient, secure and sustainable IT infrastructure.
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot