APC AP8886 NetShelter Metered Rack PDU, 0U, 3PH, 22kW 230V 32A or 17.3kW 230V 2

MPN
AP8886
Brand
APC
UPC-12
731304289937
Order Code
70-2704
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1912.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

APC Metered Rack Power Distribution Units (PDUs) provide active metering to enable energy optimization and circuit protection. The output and input connections are (30) C13 & (12) C19, and the cable length is 1.83m. User-defined alarm thresholds mitigate risk with real-time local and remote alerts to warn of potential circuit overloads. Metered Rack PDUs provide power utilization data to allow Data Center Managers to make informed decisions on load balancing and right sizing IT environments to lower total cost of ownership. Metered Rack PDUs include real power monitoring, a temperature/humidity sensor port, locking IEC receptacles, and ultra low profile circuit breakers. Users can access and configure Metered Rack PDUs through secure Web, SNMP, or Telnet Interfaces which are complimented by APC Centralized Management platforms using InfraStruxure Central, Operations, Capacity, and Energy Efficiency.
Width 19 Inch
Depth N/A
Type PDU

Reviews

Be the first to submit a review

Trustpilot