APC AP7968B APC NetShelter Switched Rack PDU, Zero U, 12.5kW, 208V, 21 C13

MPN
AP7968B
Brand
APC
EAN-13
731304331650
Order Code
71-9920
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1576.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Local Current Monitoring Display

The aggregate current draw per power distribution unit is displayed on the unit via a digital display. The local digital display helps installers avoid overloaded circuits by providing a visible warning when the current draw is close to the maximum amperage draw of the strip.

Alarm Thresholds

Define alarm thresholds in order to avoid overloaded circuits. Network and visual alarms inform the user of possible problems.

Power Delays

Allows users to configure the sequence in which power is turned on or off for each outlet. This helps avoid in-rushes at start-up, which can cause overloaded circuits and dropped loads. Sequencing also allows users to predetermine which piece of equipment is turned on first so other equipment dependant on that unit will function properly.

Remote Individual Outlet Control

Remotely manage outlets so users can turn outlets off that are not in use (prevent overloads) or recycle power to locked-up equipment (minimize costly downtime and avoid travel time to equipment).

Remote Management Capabilities

Full-featured network management interfaces that provide standards-based management via Web, SNMP, and Telnet. Allows users to access, configure, and manage units from remote locations to save valuable time. Associated with this feature is the ability to quickly and easily upgrade the firmware via network download to installed units for future product enhancements.

Reviews

Be the first to submit a review

Trustpilot