APC AP7921B AP7921B power distribution unit (PDU) 8 AC outlet(s) 0U/1U Black

MPN
AP7921B
Brand
APC
UPC-12
731304331629
Order Code
70-2752
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £849.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This APC Switched Rack PDU power distribution unit has a wide range of standardized PDU features that increase network efficiency, manageability and functionality. The output and input connections are (8)C13. Network management capabilities allow you to configure and manage rack PDUs from remote locations. It has has a local current monitoring display that gives a visible warning in case of an overload. The remote individual outlet control provides real-time monitoring of connected loads. It has a multi-tier user access that enables you to restrict unauthorized use of outlets. This rack has a single input power source making it easy to install.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current 16 A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot