APC AP7552 Basic Rack PDU power distribution unit (PDU) 24 AC outlet(s) 0U Blac

MPN
AP7552
Brand
APC
UPC-12
731304207900
Order Code
70-2456
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £361.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

APC Basic Rack PDU , Input: 230V , Input Connections: IEC-320 C20 , Cord Length: 10 feet ( 3.05 meters ) , Output: 230V , Output Connections: IEC 320 C13,IEC 320 C19.\r
\r
Includes: Installation guide, Rack Mounting brackets, Toolless Mounting Kit.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 16 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot