APC AP6015A AP6015A power distribution unit (PDU) 8 AC outlet(s) 0U/1U Black

MPN
AP6015A
Brand
APC
UPC-12
731304327790
Order Code
70-2749
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The APC by Schneider Electric Basic Rack Power Distribution Unit (PDU) distributes power to devices in the rack.
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 2300VA
Output Current 16 A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot