APC AP4453A APC NetShelter Rack Automatic Transfer Switch, 2U, 30A, 120V, 2

MPN
AP4453A
Brand
APC
EAN-13
731304432531
Order Code
72-7095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1279.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC NetShelter Rack Automatic Transfer Switch (ATS) AP4453A is the Fifth-Generation range of high availability switches offering greater control of your IT equipment from Cloud to Edge. With Industry leading reliability, agility, and manageability the APC NetShelter Rack ATS provides redundant power to single-corded equipment loads in the IT rack. AP4452A is single phase 1U Rack ATS with 2A rated current, 12V rated voltage and 192VA load capacity. For North America region, the Regulatory Derated Input Current is 24A. It comes with 2 NEMA L5-3P inlet and 1 NEMA 5-2R outlet sockets. This has been upgraded with APC NMC3 and various technical advancements for network port sharing, environmental monitoring and enhanced security. It has 2-years of standard warranty and 5-years of extended warranty for peace of mind and use for years to come. Users can access and configure Rack ATS through secure Web UI, SNMP, CLI and are fully compatible with EcoStruxure IT.

Reviews

Be the first to submit a review

Trustpilot