APA 31366 Flexible Funnel 155mm Metal with Fine Sieve

MPN
31366
Brand
APA
EAN-13
4006132313663
Order Code
08-4704
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The APA 31366 flexible funnel, manufactured by APA, measures 155 mm and is designed for ease of use in tight spaces. Its pliable construction allows for versatile applications such as transferring liquids without spillage. This funnel is ideal for automotive maintenance and various household tasks.
Type Flexible funnel
Material Steel (galvanized)
Colour Steel
Diameter 155mm
Dimensions (Ø x L) 155 mm x 420 mm
Length 420mm

Reviews

Be the first to submit a review

Trustpilot