APA 31343 Tread gauge Analogue Depth reading 0-20mm Tyre Pressure Gauges

MPN
31343
Brand
APA
EAN-13
4006132313434
Order Code
13-6561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

APA 31343 Tread Gauge Analogue Depth Reading 0-20mm Tyre Pressure Gauge, also identified as 3220761. Designed as , this precision instrument accurately measures tread depth from 0 to 20mm, providing reliable data for tyre maintenance and safety assessments. The analogue gauge offers durable construction suitable for rigorous conditions often encountered in automotive and engineering environments. Its typical applications include routine vehicle inspections and workshops where precise tread depth measurements are crucial for ensuring optimal tyre performance and adherence to safety regulations.
Type Tread Depth Gauge
Depth reading range 0 - 20mm
Depth reading range (max.) 20mm
Display Analogue
Height 5mm
Length 65mm
Product Type Tread gauge
Readings mm
Weight 13g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot