APA 31055 Micro Warning Triangle 43cm x 38cm Breakdown Essentials 1 piece

MPN
31055
Brand
APA
EAN-13
4006132310556
Order Code
13-6560
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 27/10/2026

APA 31055, an advanced micro warning triangle designed as an essential tool for vehicle breakdown scenarios. Measuring 43 cm by 38 cm, this product, also referenced as 1225375 - APA 31055, offers a highly visible, compact solution for roadside safety. Engineered to be lightweight while ensuring stable placement in adverse weather conditions, it is constructed from durable, reflective materials suitable for long-term use. This micro warning triangle is typically employed by automotive engineers and roadside assistance professionals to enhance safety during vehicle repairs or maintenance activities alongside busy roads, thereby adhering to standard vehicular safety regulations.
Type Warning triangle
Colour Signal red
Content 1
Dimensions (W x H) 43 cm x 38 cm
Height 38cm
Weight 2kg
Width 43cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot