APA 23451 Wall pad set Universal Car Bodywork Paint Door Edge Protectors

MPN
23451
Brand
APA
EAN-13
4006132234517
Order Code
13-6552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.72
10+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

APA 23451 Wall pad set Universal Car Bodywork Paint Door Edge Protectors, also known as 2886349, is a component designed to safeguard vehicle doors from damage during everyday use. This set includes robust edge protectors fabricated from high-quality materials engineered to absorb impacts and resist environmental wear, thereby prolonging the life of automobile paintwork. The innovation is particularly beneficial in automotive engineering settings where door damage prevention is paramount, such as in garages, production lines, and car showrooms. By effectively mitigating the risk of scratches and dents, the APA 23451 enhances vehicle durability while maintaining the original aesthetics of car bodywork.
Type Wall pad set
Colour Black-yellow
Content 1
Dimensions (L x W x H) 300 x 200 x 10 mm
Height 10mm
Length 300mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot