APA 23449 Wall pad Universal Car Bodywork Paint Door Edge Protectors

MPN
23449
Brand
APA
EAN-13
4006132234494
Order Code
13-6550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 27/11/2026

APA 23449 Wall Pad Universal Car Bodywork Paint Door Edge Protectors, alternately described as 2360878 - APA 23449, represent an advanced solution for mitigating damage to vehicle doors. Engineered with high-quality materials, these protectors are designed to be easily affixed to the edges of car doors, serving as a barrier against impacts and abrasions that can occur in tight parking spaces or crowded environments. These protectors are characterised by their compatibility with a wide range of vehicle models, making them a versatile addition to automotive bodywork maintenance routines. Ideal for both everyday vehicular use and in professional automotive workshops, APA 23449 protectors enhance the longevity and aesthetic qualities of car paintwork by providing reliable edge protection. These components are particularly beneficial in preserving the integrity of door edges, thereby contributing to an overall reduction in maintenance costs and the retention of vehicle value.
Type Wall pad
Colour Black, Red
Content 2
Dimensions (L x W x H) 40 x 2 x 16 cm
Height 16cm
Length 40cm
Width 2cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot