Apa 16168 Hail Protection Full Car Cover Lxwxh 533X177X119Cm Universal

MPN
16168
Brand
APA
EAN-13
4006132161684
Order Code
13-6537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

APA 16168 is the Hail Protection Full Car Cover designed to safeguard vehicles from harsh outdoor elements. Constructed to offer robust defence against hail, this cover measures 533 cm in length, 177 cm in width, and 119 cm in height, providing universal compatibility for a wide range of car models. Engineered with durable, weather-resistant materials, the APA 16168 is optimal for use in environments prone to hailstorms, ensuring that the vehicle's exterior remains protected from potential damage. Its universal fit and reliable construction make it an essential tool in automotive storage and protection in regions with frequent adverse weather conditions. The APA 16168 is particularly suitable for automotive engineers and car owners seeking an effective solution to mitigate the risk of hail-related vehicle damage.
Type Size XL
Material Neoprene & Polyester
Size (L x W x H) 533 x 177 x 119 cm
Colour Silver
Design Type Complete garage
Height 119cm
Length 533cm
Product Type Hail cover
Width 177cm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot