AOC Q27P3CW AOC Q27P3CW computer monitor 68.6 cm (27") 2560 x 1440 pixels

MPN
Q27P3CW
Brand
AOC
EAN-13
4038986180801
Order Code
72-6941
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £470.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 29/10/2026

27” QHD 3-sided flat IPS display for enjoyable and productive workdays
The AOC Q27P3CW is a 27” flat-screen IPS monitor with a three-sided bezel design offering the features and flexibility that today’s professionals seek. Enjoy the incredible detail of QHD (256 x 144) resolution, which provides superior clarity and contrast for editing photos, videos, or watching movies. This model features peak 35-nit brightness and generous 178/178° wide viewing angles. To ensure smooth remote collaboration, this monitor features two built-in 5W + 5W speakers for high-quality sound and a 5MP integrated webcam supporting Windows Hello™. Monitor Q27P3CW is ready to boost your productivity with USB-C supporting Power Delivery up to 9W, data transfer and DP-alt mode. Connectivity of this monitor is enhanced with USB Hub, RJ-45 & DP-out. To ensure the most efficient power consumption, an array of environmental certifications including EPA, TCO, and EPEAT complete this monitor.

Reviews

Be the first to submit a review

Trustpilot