AOC Q27P3CV AOC Q27P3CV computer monitor 68.6 cm (27") 2560 x 1440 pixels

MPN
Q27P3CV
Brand
AOC
EAN-13
4038986180740
Order Code
72-3538
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 07/10/2026

27” QHD 3-sided flat IPS display for smooth and productive workdays
The AOC Q27P3CV is a 27” flat-screen IPS monitor with an attractive three-sided ultrathin bezel design that has everything you need for optimal productivity. Peak 35-nit brightness, generous 178/178° wide viewing angles and two built-in 2W + 2W speakers will let you enjoy the incredible detail of QHD (256 x 144) resolution, which provides superior clarity and contrast for editing photos, videos, or watching movies. Monitor Q27P3CV is ready to boost your productivity with USB-C supporting Power Delivery up to 65W, data transfer and DP-alt mode. Connectivity of this monitor is enhanced with USB Hub, RJ-45 & DP-out. To ensure the most efficient power consumption, an array of environmental certifications including EPA, TCO, and EPEAT complete this monitor.

Reviews

Be the first to submit a review

Trustpilot