AOC AS110DX AOC AS110DX monitor mount / stand 81.3 cm (32") Desk Black

MPN
AS110DX
Brand
AOC
EAN-13
4038986630658
Order Code
72-3521
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Get your monitor in the optimum position easily with AS11's mechanical gas-spring arm with integrated USB Hub
AS11's sleek and sturdy, gas-spring controlled monitor arm enables wide range of ergonomics for your VESA (75 mm or 1 mm) supported monitor. Free up your desk with integrated cable management. Supports up to 32", 9 kg monitors and offers 32 mm height, 325 mm stretch, -45°/6° tilt, -9°/9° swivel and 36° pivot range for increased flexibility. Built in USB Hub provides an easy way to transmit data & charge your devices. The USB Hub is equipped with a USB 3. port supporting data transfer speed up to 5Gbps and a USB-C port supporting data transfer speed up to 5Gbps allowing you to transfer your favorite content & files in seconds. Use the integrated USB 3. male extension cords to connect your PC with the USB Hub, and boost your productivity with a clutter-free desk.
  • USB 3. Hub
  • Gas Spring
  • VESA 75x75mm, 1x1mm
  • Weight capacity range (each arm) 2 - 9 Kg

Reviews

Be the first to submit a review

Trustpilot