Anybus AB9008 Gateway Modbus-TCP USB 24 V DC Interface Module 1 pc

Order Code:

13-6532

Brand: Anybus MPN: AB9008 EAN-13: 2050008924103
Qty Unit Price (Ex VAT)
1+ £805.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Anybus AB9008, 2813554, is a sophisticated gateway interface module designed for seamless integration of Modbus-TCP networks with USB applications. This product offers a robust communication link, operating efficiently with a supply voltage of 24 V DC, suitable for industrial automation tasks where reliable data exchange is critical. With its advanced technology, the Anybus AB9008 facilitates efficient communication between disparate systems, making it ideal for use in environments requiring precise protocol conversions such as manufacturing plants and process control systems. Its compact design ensures ease of installation, while maintaining high performance across demanding applications.
Type Data gateway
Current Consumption 150mA
Dimensions (W x H) 35 mm x 101 mm
Height 101mm
Max. operating temperature +70°C
Min. operating temperature -25°C
Operating Temperature -25 up to +70 °C
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot