Anybus 23040 Wireless Bridge Cable Set, 12/24V DC, 1.8m Ethernet Cable

Image Representative of Range

Anybus 23040 Wireless Bridge Cable Set, 12/24V DC, 1.8m Ethernet Cable

MPN
23040
Brand
Anybus
EAN-13
4016139001128
Order Code
11-2992
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £195.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus 23040 023040 is a wireless bridge cable set designed for 12 V DC and 24 V DC applications. Manufactured by Anybus, it acts as an interface converter supporting protocols like Modbus, CANopen, and Ethernet. Typically used in industrial settings, it facilitates seamless communication and data transfer between discrete systems.
Length 1.8m
Type Wireless bridge cable set
Current Consumption 35mA
Dimensions (W x H) 66 mm x 33 mm
Height 33mm
Maximum Temperature 65°C
Min. temperature -40°C
Operating Temperature -40 up to 65°C
Width 66mm

Reviews

Be the first to submit a review

Trustpilot