Anvil AV-WCS Wire Cutter & Stripper 14 to 24 AWG

MPN
AV-WCS
Brand
Anvil
EAN-13
5053556000456
Order Code
86-0523
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.21
10+ £17.24
20+ £15.56
40+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 202 in stockAdditional quantity lead time 6 months

The Anvil AV-WCS is a precise, multi-gauge wire stripper, that also includes a curved copper wire cutter and has a useful serrated plier tip.


  • Comfortable, thick, plastic handles
  • Return spring
  • Locking catch keeps the jaws safely closed when not in use
  • Hexagon screw pivot
  • Curved wire cutter blade reduces slipping
  • Overall length 165mm
  • Anvil type AV-WCS
Type Wire stripper
Stripping Range 1.6mm
Material Copper

Reviews

Be the first to submit a review

Trustpilot