Anvil AV-HHLMP LED Magnifying Lamp With Helping Hands - Battery Only

MPN
AV-HHLMP
Brand
Anvil
Order Code
85-5799
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockContact us for additional stock

This Anvil Helping Hands Magnifier Lamp incorporates LED illumination, solder reel holder, tip cleaners and a stand for a soldering iron. It is an invaluable tool for intricate hobbies including jewelry and electronics, where many small parts need to be held in place during assembly or soldering and you need extra hands to hold all the pieces.

It can be configured with either one or two crocodile clamps which are fully adjustable by means of ball-joints that are held firmly by wing-nuts. Solder from the dispenser can be fed through a support on the bar that holds the clamps, keeping it close to hand, ready for use. A third crocodile clamp is mounted on a flexible gooseneck attached to the base. The magnifier is also mounted on a flexible goose-neck shaft allowing it to be positioned at any height and angle.


  • Lens diameter 90mm
  • Main lens power 3x
  • 16 bright white LEDs
  • Switch at base of gooseneck
  • Powered by 4x AA batteries
  • Batteries are housed in the base of the gooseneck
  • Wire soldering tip cleaner can be located either side
  • Height approx. 300mm dependent on angle of lens
  • Large 190 x 170mm metal base for stability
  • Weight approx. 1.3kg
  • Supplied complete with wire tip cleaner and sponge
Type Helping hands
For Use With Universal
Lens diameter 90mm
Weight approx. 1.3kg

Reviews

Be the first to submit a review

Trustpilot