Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 053-0034 Antistatic Kapton Tape 9mm x 33m
Image Representative of Range

Antistat 053-0034 Antistatic Kapton Tape 9mm x 33m

Order Code:  

87-9330

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 053-0034  Copy to clipboard
  • Quickly find another product in this range by Width:

 Report an error
Qty Unit Price (Ex VAT)
1+ £41.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 03/05/2024

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.

This Antistatic version is ideal for use on PCB assemblies that contain delicate devices that coul be damaged by static charges generated by pulling tape from the reel.


  • 9mm
  • Polymide film coated with silicone adhesive
  • High temperature resistance
  • Low residue
  • Thickness 0.064mm
  • Supplied on 33m reels
Type Antistatic
Length 33m
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review