Antistat ESD Smooth Finish Bench Matting, 10m Rolls

Antistat Brand: Antistat

These great value anti-static mats from Antistat are designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc. These smooth-textured mats are 1.2m wide and supplied on 10m rolls.

  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • Surface layer is a 0.5mm thick static-dissipative layer
  • Bottom layer is a 1.5mm conductive layer
  • Available in choice of blue, grey or green
Description Image Product Buy Pricing (Ex VAT) Colour Type Cord Length Width
Antistat 082-0043 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Grey
Antistat 082-0043 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Grey
Standard range
Order code: 87-9714
MPN: 082-0043

Despatched within 5 working days - 5 in stockBack-order availability date - 06/11/2026
1+ £343.20
Price per unit Ex VAT
Grey Mat 10mm 1.2m
Antistat 082-0044 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Blue
Antistat 082-0044 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Blue
Standard range
Order code: 87-9716
MPN: 082-0044

Despatched within 5 working days - 246 in stockBack-order availability date - 06/11/2026
1+ £364.00
Price per unit Ex VAT
Blue Mat 10mm 1.2m
Antistat 082-0056 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Green
Antistat 082-0056 ESD Bench Matting - Smooth Finish - 1.2m / 10m Roll - Green
Standard range
Order code: 87-9718
MPN: 082-0056

Despatched within 5 working days - 6 in stockBack-order availability date - 06/11/2026
1+ £384.80
Price per unit Ex VAT
Green Mat 10mm 1.2m

Trustpilot