Antistat 003-0039 ESD Bag 203x127mm 100pcs Resealable Antistatic Polybags

Order Code:

01-2535

Brand: Antistat MPN: 003-0039 EAN-13: 2050009631277
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Antistat 003-0039 ESD bag, sized at 203 mm x 127 mm, provides essential ESD protection with resealable convenience. Designed for shielding electronic components, they are ideal for safeguarding sensitive items like CMOS devices against electrostatic discharge. Commonly used in electronics manufacturing and assembly environments, these bags ensure reliable ESD packaging and protection.
Type ESD bag
Length 203mm
Width 127mm
Colour Pink
Dimensions (L x W) 203 mm x 127 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot