Antistat 602-0410 ESD Anti-static disposable gloves Size S 100 pcs

MPN
602-0410
Brand
Antistat
EAN-13
5056415002127
Order Code
13-6507
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

Antistat 602-0410 is a set of ESD anti-static disposable gloves, each box containing 100 pieces in size small. These gloves are designed to prevent the build-up of static electricity, making them ideal for use in electronics manufacturing and assembly environments where static discharge can damage sensitive components. Constructed from high-quality rubber, they offer reliable protection for hands while allowing for precise handling of delicate items. The gloves are disposable, ensuring hygiene and reducing the risk of contamination in controlled settings. Their application is particularly pertinent in cleanrooms, laboratories, and static-sensitive industries where safeguarding both the user and the product is paramount.
Type Anti-static glove
Material Rubber
Quantity 100
Size S
Colour White
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot