Antistat 601-0206 ESD Cleaning Cloth 450 pcs 266mm x 380mm

Order Code:

01-2743

Brand: Antistat MPN: 601-0206 EAN-13: 2050009634056
Qty Unit Price (Ex VAT)
1+ £46.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Antistat 601-0206 ESD cleaning cloth is specifically designed to control electrostatic discharge. Measuring 266 mm in diameter and 380 mm in height, this cleaning tool is ideal for maintaining sensitive electronic environments. With 450 pieces per pack, it is perfect for frequent use in ESD-sensitive areas.
Type ESD cleaning cloth
Colour White
Dimensions (Ø x H) 266 mm x 380 mm
Height 380mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot