Antistat 600-5018 Arm Protection White 50 G M² 14 In Length Disposable

MPN
600-5018
Brand
Antistat
Order Code
13-6503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Antistat 600-5018 Arm Protection is specifically designed to offer effective arm coverage with a material density of 50 g/m². This disposable arm protection is engineered to be 14 inches in length and circumference, providing an ergonomic fit for a wide range of users. Its white colour is ideal for environments where cleanliness and contamination control are crucial, such as in electronics manufacturing, cleanrooms, and laboratories. The product serves to reduce the risk of static discharge and protect against particulate contamination, making it a valuable asset in precision engineering and sensitive electronic assembly applications.
Type Disposable sleeve
Colour White
Material Polypropylene
Content 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot