Antistat 068-0005F Heel Grounder - Clip - Blue -Pair

MPN
068-0005F
Brand
Antistat
Order Code
87-9836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 2,332 in stock

These durable and hard-wearing ESD heel strap grounders include a simple snap clip fastener for ease of use. The clip fastener is a convenient alternative to a hook-and-loop strap with its quick open and close function.

The heel straps are designed to ensure continuous ESD protection when used in conjunction with ESD flooring or matting. They are designed for long term use and are reusable and can be washed by hand in mild detergent. The heel straps incorporate a 1MΩ safety resistor.


  • Designed for use in conjunction with ESD flooring or matting
  • Incorporate a 1MΩ safety resistor
  • Outer conductive surface: 103 to 105Ω
  • Inner anti-static surface: 107 to 108Ω
  • Conductive tab: 103 to 104Ω
  • Overall resistivity: 106Ω
  • Conform to the requirements of ANSI/ESD S-20.20 and EIA 625
  • Hard-wearing, designed for long term use
  • Can be hand washed in mild detergent
  • Supplied in pairs
  • Antistat type 068-0005F

It is recommended that a heel strap should be worn on both feet.
The heel grounder must be tested from time to time using the footwear test station.

Type Heel strap
Connector Type Not Applicable
Cord Length Not Applicable

Reviews

Be the first to submit a review

Trustpilot