Antistat 003-0012 ESD Bags 254x152mm Resealable 100pcs Antistatic LDPE

Order Code:

01-2532

Brand: Antistat MPN: 003-0012 EAN-13: 2050009631246
Qty Unit Price (Ex VAT)
1+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Antistat 003-0012 ESD bag is a resealable ESD protection bag that measures 254 mm by 152 mm. It features ESD shielding to prevent electrostatic discharge, making it ideal for storing and transporting sensitive electronic components. This pack includes 100 ESD bags designed for use in environments requiring strict static control.
Type ESD bag
Length 254mm
Width 152mm
Colour Rose
Dimensions (L x W) 254 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot