Antex XS25 Low Voltage 25W Soldering Irons

Antex Brand: Antex

Low voltage Antex XS 25W soldering irons for use with low voltage power supplies or mains transformers.

  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Supplied complete with 3mm bit, 1.5m of cable and full instructions
  • Slide-on hanging hooks for the irons are available separately
Description Image Product Buy Pricing (Ex VAT) Type For Use With Voltage Wattage
Antex E5200H8 Replacement Element For Antex XS25 24V Iron
Antex E5200H8 Replacement Element For Antex XS25 24V Iron
Standard range
Order code: 85-1154
MPN: E5200H8

Despatched same day - 28 in stockAdditional quantity lead time 14 days
1+ £24.48
5+ £21.99
10+ £19.64
Price per unit Ex VAT
Heating element Antex 24V 25W
Antex W009040 Hanging Hook For Antex XS25W Soldering Irons
Antex W009040 Hanging Hook For Antex XS25W Soldering Irons
Standard range
Order code: 85-1147
MPN: W009040

Despatched same day - 24 in stockAdditional quantity lead time 14 days
5+ £0.461
Price per unit Ex VAT

Trustpilot