Antex E5200H8 Replacement Element For Antex XS25 24V Iron

MPN
E5200H8
Brand
Antex
Order Code
85-1154
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.48
5+ £21.99
10+ £19.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 14 days

A replacement 24V heating element for Antex XS 25W low voltage soldering irons.


  • Operating voltage 24V
  • Power rating: 25W
  • Antex type E5200H8
Type Heating element
For Use With Antex
Voltage 24V
Wattage 25W

Reviews

Be the first to submit a review

Trustpilot