Antex PP8LZ50 Pipemaster PRO 120W

Order Code:

85-1183

Brand: Antex MPN: PP8LZ50 EAN-13: 5015044100031

Discontinued


The Antex PipeMaster Professional has been designed with the professional plumber in mind. It can be used to solder various common diameters of copper pipes with fittings up to 25mm (1in.) in diameter. The PipeMaster is invaluable when working in areas where a gas torch could be a possible hazard or could cause damage to the surroundings, for example, close to decoration or furnishings, near vehicles, etc. It is also ideal for use where access is limited, for example, in roof spaces, under bath tubs or basins. The only maintenance required is regular cleaning of the soldering heads after use, to ensure excellent results time after time. The heads are removable for cleaning, storage or replacement with a different size.


  • No naked flames
  • Ideal for confined spaces
  • Range of interchangeable heads for various diameters
  • Uses standard pipe and fittings
  • High power, fast warm-up
  • Temperature controlled
  • Antex PipeMaster Pro
Type Pipe tool
Fuel Electricity
Pipe Diameter 15mm

Trustpilot