Antex KEB0SZ0 Gascat 60 Tool Kit

MPN
KEB0SZ0
Brand
Antex
Order Code
85-1238
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/12/2026

The Antex Gascat 60 Toolkit contains a selection of commonly used electronics tools, housed in a handy zip wallet.

The kit includes a Digital Multimeter and a Gascat 60 butane gas-powered, adjustable temperature 60W soldering iron.


  • Gascat 60 soldering iron with flint-wheel ignition
  • Flat-pack metal soldering iron stand
  • Gas soldering tip
  • Gas Flame tip
  • Hot air tip (for heat-shrinking)
  • Sponge tray
  • 2m tube of lead-free solder
  • Desoldering pump
  • Digital mulitimeter with battery
  • Pair of mini cutters
  • Pair of mini pliers
  • Screwdriver with flat blade
  • Screwdriver with cross blade
  • Tape measure 2m x 16mm
  • Auto-lock blade knife
  • Hex allen key set: 1.5 to 6mm
  • Weight 780g
  • Dimensions 285 x 180 x 50mm

Click here for further details of the Antex Gascat 60 Soldering Iron.

Click here for details of the DT-830B Digital Multimeter.

Click here for suitable gas canisters.


Type Gas soldering iron
Wattage 60W
Dimension 285 x 180 x 50mm
Dimensions 285 x 180 x 50mm

Reviews

Be the first to submit a review

Trustpilot