Ansmann USB Cable Assemblies 654540

Weidmuller Brand: Weidmuller
The Ansmann USB cables are high-quality connectors designed for transferring data and charging devices, featuring durable black aluminium with TPE material and a USB-A to Micro-B configuration.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 Colour Type Cable Design Cable Type Connector Version No. of A connectors No. of B connections Product Type Transfer Rate (max.) Type A Type B
Ansmann 1700-0076 USB cable USB-A to Micro-B 1.20m Black Aluminium TPE
Ansmann 1700-0076 USB cable USB-A to Micro-B 1.20m Black Aluminium TPE
Standard range
Order code: 13-6437
MPN: 1700-0076

Despatched within 4 working days - 34 in stock
1+ £7.70
Price per unit Ex VAT
1.20m USB A Micro-B male Black Micro USB plug Round USB 2.0 straight 1 1 USB cable 480 MBit/s USB 2.0 connector A Micro USB plug
Ansmann 1700-0077 USB cable Black Aluminium TPE 2m USB-A to Micro-B
Ansmann 1700-0077 USB cable Black Aluminium TPE 2m USB-A to Micro-B
Standard range
Order code: 13-6438
MPN: 1700-0077

Despatched within 4 working days - 15 in stock
1+ £6.87
Price per unit Ex VAT
2.00m USB A Micro-B male Black Micro USB plug Round USB 2.0 straight 1 1 USB cable 480 MBit/s USB 2.0 connector A Micro USB plug

Trustpilot